
* Images are for reference only
4700250606TR
- Manufacturer
- NJCON
- MFR.Part #
- 4700250606TR
- JLCPCB Part #
- C19270535
- Package
- SMD,D6.3xL6mm
- Description
- 25V 47uF SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1584
50+
$0.1244
150+
$0.1098
1000+
$0.0917
2000+
$0.0836
5000+
$0.0786