
* Images are for reference only
4710250611TR
- Manufacturer
- NJCON
- MFR.Part #
- 4710250611TR
- JLCPCB Part #
- C19270533
- Package
- SMD,D6.3xL11.5mm
- Description
- 25V 470uF SMD,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1937
50+
$0.1520
150+
$0.1343
600+
$0.1119
2400+
$0.1020
4800+
$0.0962