
* Images are for reference only
74HC123D
- Manufacturer
- NXP Semicon
- MFR.Part #
- 74HC123D
- JLCPCB Part #
- C3234767
- Package
- SOIC-16
- Description
- 40ns Schmitt Trigger 2V~6V SOIC-16 Monostable Multivibrators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0752
200+
$0.0291
500+
$0.0281
1000+
$0.0276
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →