
* Images are for reference only
BAV21,143
- Manufacturer
- Nexperia
- MFR.Part #
- BAV21,143
- JLCPCB Part #
- C549309
- Package
- DO-204AH(DO-35)
- Description
- 250mA Single 1.25V@200mA 250V SOD-27 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 942
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0173
10+
$0.0134
30+
$0.0114
100+
$0.0101
500+
$0.0091
1000+
$0.0085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →