
* Images are for reference only
BC807-16QC-QZ
- Manufacturer
- Nexperia
- MFR.Part #
- BC807-16QC-QZ
- JLCPCB Part #
- C3198457
- Package
- DFN-3(1.4x1.2)
- Description
- 45V 380mW 100@100mA,1V 500mA PNP DFN-3(1.4x1.2) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0735
200+
$0.0285
500+
$0.0275
1000+
$0.0270