
* Images are for reference only
BC858W-QF
- Manufacturer
- Nexperia
- MFR.Part #
- BC858W-QF
- JLCPCB Part #
- C6514205
- Package
- SOT-323
- Description
- 30V 200mW 125@2mA,5V 100mA PNP SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 561
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0398
200+
$0.0159
500+
$0.0153
1000+
$0.0152