
* Images are for reference only
PHPT60410PYX
- Manufacturer
- Nexperia
- MFR.Part #
- PHPT60410PYX
- JLCPCB Part #
- C6147417
- Package
- SC-100-SOT-669
- Description
- 40V 1.3W 240@500mA,2V 10A PNP SC-100(SOT-669) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1550
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5775
200+
$0.2310
500+
$0.2235
1000+
$0.2190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →