
* Images are for reference only
PMPB15ENEX
- Manufacturer
- Nexperia
- MFR.Part #
- PMPB15ENEX
- JLCPCB Part #
- C5709751
- Package
- DFN2020MD-6
- Description
- 30V 11A 22mΩ@7A,10V 1.6W 2.5V@250uA 1PCSNChannel DFN2020MD-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2904
200+
$0.1160
500+
$0.1121
1000+
$0.1101