
* Images are for reference only
EEC2G705HWNM07
- Manufacturer
- Nichicon
- MFR.Part #
- EEC2G705HWNM07
- JLCPCB Part #
- C3782749
- Package
- Plugin,P=34.2mm
- Description
- 7uF -25℃~+85℃ -5%~+10% 400V Plugin,P=34.2mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4240
200+
$3.2610
500+
$3.1455
1000+
$3.0885