
* Images are for reference only
PCG1C470MCL1GS
- Manufacturer
- Nichicon
- MFR.Part #
- PCG1C470MCL1GS
- JLCPCB Part #
- C7325221
- Package
- SMD,D5xL6mm
- Description
- 16V 47uF Polymer ±20% 40mΩ 1.5A@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8325
200+
$0.3330
500+
$0.3210
1000+
$0.3165