
* Images are for reference only
PCX1H120MCS1GS
- Manufacturer
- Nichicon
- MFR.Part #
- PCX1H120MCS1GS
- JLCPCB Part #
- C2161955
- Package
- SMD,D6.3xL8.1mm
- Description
- 50V 12uF Polymer ±20% 65mΩ 1.1A@100kHz SMD,D6.3xL8.1mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 224
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
900+
$0.2685
200+
$0.2820
10+
$0.7290
500+
$0.2730