
* Images are for reference only
RFS1C220MCN1GS
- Manufacturer
- Nichicon
- MFR.Part #
- RFS1C220MCN1GS
- JLCPCB Part #
- C2162248
- Package
- SMD,D5xL5.7mm
- Description
- 16V 22uF Polymer ±20% 45mΩ@100kHz 1.21A@100kHz SMD,D5xL5.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 354
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1695
200+
$0.1785
10+
$0.4605
500+
$0.1725