
* Images are for reference only
RPS1C471MCN1GS
- Manufacturer
- Nichicon
- MFR.Part #
- RPS1C471MCN1GS
- JLCPCB Part #
- C2162778
- Package
- SMD,D10xL12.4mm
- Description
- 16V 470uF Polymer ±20% 9mΩ@100kHz 6.1A@100kHz SMD,D10xL12.4mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5510
200+
$0.6000
400+
$0.5790
800+
$0.5685