
* Images are for reference only
UCB1V330MCL1GS
- Manufacturer
- Nichicon
- MFR.Part #
- UCB1V330MCL1GS
- JLCPCB Part #
- C2164218
- Package
- SMD,D6.3xL8.7mm
- Description
- 33uF 35V 57mA@120Hz ±20% SMD,D6.3xL8.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 712
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.0843
200+
$0.0890
10+
$0.2298
500+
$0.0858