
* Images are for reference only
UCH1E151MCS1GS
- Manufacturer
- Nichicon
- MFR.Part #
- UCH1E151MCS1GS
- JLCPCB Part #
- C1517708
- Package
- SMD,D6.3xL7.7mm
- Description
- 150uF 25V 197mA@100kHz 300mΩ@100kHz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5805
200+
$0.2250
500+
$0.2175
900+
$0.2130