
* Images are for reference only
UCJ1A221MCL1GS
- Manufacturer
- Nichicon
- MFR.Part #
- UCJ1A221MCL1GS
- JLCPCB Part #
- C3829531
- Package
- SMD,D8xL10.5mm
- Description
- 220uF 10V 125mA@120Hz 2Ω ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 467
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1286
200+
$0.1358
10+
$0.3506
500+
$0.1310