
* Images are for reference only
UCL1C101MCL6GS
- Manufacturer
- Nichicon
- MFR.Part #
- UCL1C101MCL6GS
- JLCPCB Part #
- C6305085
- Package
- SMD,D6.3xL7.7mm
- Description
- 100uF 16V 300mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3674
200+
$0.1466
500+
$0.1418
900+
$0.1394