
* Images are for reference only
UCW1C151MCL1GS
- Manufacturer
- Nichicon
- MFR.Part #
- UCW1C151MCL1GS
- JLCPCB Part #
- C2163250
- Package
- SMD,D6.3xL8.7mm
- Description
- 150uF 16V 115mA@120Hz 1Ω ±20% SMD,D6.3xL8.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 771
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.0779
200+
$0.0822
10+
$0.2123
500+
$0.0792