
* Images are for reference only
UCY2D121MHD6
- Manufacturer
- Nichicon
- MFR.Part #
- UCY2D121MHD6
- JLCPCB Part #
- C1579749
- Package
- Plugin,D12.5xL31.5mm
- Description
- 120uF 200V ±20% 1.62A@100kHz Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6225
10+
$0.5085
30+
$0.4515
100+
$0.3945
500+
$0.3600
1000+
$0.3435