
* Images are for reference only
UCY2D390MPD
- Manufacturer
- Nichicon
- MFR.Part #
- UCY2D390MPD
- JLCPCB Part #
- C1667984
- Package
- Plugin,D10xL20mm
- Description
- 39uF 200V ±20% 650mA@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3888
200+
$0.1505
500+
$0.1452
1000+
$0.1425