
* Images are for reference only
UCY2E220MPD
- Manufacturer
- Nichicon
- MFR.Part #
- UCY2E220MPD
- JLCPCB Part #
- C729705
- Package
- Plugin,D10xL16mm
- Description
- 22uF 250V ±20% 450mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3375
200+
$0.1307
500+
$0.1260
1000+
$0.1238