
* Images are for reference only
UCZ1V470MCL6GS
- Manufacturer
- Nichicon
- MFR.Part #
- UCZ1V470MCL6GS
- JLCPCB Part #
- C2163644
- Package
- SMD,D6.3xL7.7mm
- Description
- 47uF 35V 98.5mA@120Hz 450mΩ ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 755
Minimum: 1
Full Reel: 900
Total: $0.01

Add To List
Available Order Qty: 743
In-stock Item Pricing
Qty Unit Price
1+
$0.2421
50+
$0.1922
150+
$0.1709
900+
$0.1442
2700+
$0.1323
5400+
$0.1251