
* Images are for reference only
UFG1A221MPM
- Manufacturer
- Nichicon
- MFR.Part #
- UFG1A221MPM
- JLCPCB Part #
- C1669295
- Package
- Plugin,D8xL11.5mm
- Description
- 220uF 10V ±20% 255mA@10kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2000
200+
$0.0774
500+
$0.0747
1000+
$0.0734
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →