
* Images are for reference only
UFG1E330MEM
- Manufacturer
- Nichicon
- MFR.Part #
- UFG1E330MEM
- JLCPCB Part #
- C1669330
- Package
- Plugin,D6.3xL11mm
- Description
- 33uF 25V ±20% 140mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1481
200+
$0.0573
500+
$0.0554
1000+
$0.0543
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →