
* Images are for reference only
UFG1V471MHM
- Manufacturer
- Nichicon
- MFR.Part #
- UFG1V471MHM
- JLCPCB Part #
- C1669408
- Package
- Plugin,D12.5xL25mm
- Description
- 470uF 35V ±20% 885mA@10kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5325
200+
$0.2070
500+
$0.1995
1000+
$0.1950
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →