
* Images are for reference only
UHE1H121MPD
- Manufacturer
- Nichicon
- MFR.Part #
- UHE1H121MPD
- JLCPCB Part #
- C1650950
- Package
- Plugin,D8xL15mm
- Description
- 120uF 50V ±20% 730mA@100kHz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1586
200+
$0.0614
500+
$0.0593
1000+
$0.0582