
* Images are for reference only
ULD2E6R8MPD
- Manufacturer
- Nichicon
- MFR.Part #
- ULD2E6R8MPD
- JLCPCB Part #
- C1595952
- Package
- Plugin,D8xL11.5mm
- Description
- 6.8uF 250V ±20% 129.2mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2589
200+
$0.1002
500+
$0.0966
1000+
$0.0950