
* Images are for reference only
UMP1A330MDD
- Manufacturer
- Nichicon
- MFR.Part #
- UMP1A330MDD
- JLCPCB Part #
- C1583903
- Package
- Plugin,D6.3xL6mm
- Description
- 41mA@120Hz ±20% 2.5mm 10V 33uF Plugin,D6.3xL6mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1544
200+
$0.0597
500+
$0.0576
1000+
$0.0566