
* Images are for reference only
UMV1C100MFD
- Manufacturer
- Nichicon
- MFR.Part #
- UMV1C100MFD
- JLCPCB Part #
- C1668199
- Package
- Plugin,D4xL6mm
- Description
- 18mA@120Hz ±20% 16V 10uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1292
200+
$0.0500
500+
$0.0483
1000+
$0.0474