
* Images are for reference only
UPM1C101MED
- Manufacturer
- Nichicon
- MFR.Part #
- UPM1C101MED
- JLCPCB Part #
- C5111713
- Package
- Plugin,D6.3xL12.5mm
- Description
- 100uF 16V ±20% 175mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0810
50+
$0.0653
200+
$0.0573
400+
$0.0515
2400+
$0.0467
5000+
$0.0443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →