
* Images are for reference only
UPM2A220MPD
- Manufacturer
- Nichicon
- MFR.Part #
- UPM2A220MPD
- JLCPCB Part #
- C1590906
- Package
- Plugin,D8xL11.5mm
- Description
- 22uF 100V ±20% 275mA@10kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1609
200+
$0.0623
500+
$0.0602
1000+
$0.0590