
* Images are for reference only
UPZ2E820MND9
- Manufacturer
- Nichicon
- MFR.Part #
- UPZ2E820MND9
- JLCPCB Part #
- C1603712
- Package
- Plugin,D10xL40mm
- Description
- 82uF 250V ±20% 854mA@10kHz Plugin,D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.6810
200+
$0.7185
30+
$1.8540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →