
* Images are for reference only
UUD0J270MCL1GS
- Manufacturer
- Nichicon
- MFR.Part #
- UUD0J270MCL1GS
- JLCPCB Part #
- C2163439
- Package
- SMD,D4xL6.1mm
- Description
- 27uF 6.3V 40mA@120Hz ±20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1397
200+
$0.0540
500+
$0.0522
1000+
$0.0512