
* Images are for reference only
UUG1A472MNQ1ZD
- Manufacturer
- Nichicon
- MFR.Part #
- UUG1A472MNQ1ZD
- JLCPCB Part #
- C1601618
- Package
- SMD,D18xL17.5mm
- Description
- 4700uF 10V 1.5A@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4355
200+
$0.5565
500+
$0.5370
1000+
$0.5265
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →