
* Images are for reference only
UUP1V100MCL1GS
- Manufacturer
- Nichicon
- MFR.Part #
- UUP1V100MCL1GS
- JLCPCB Part #
- C6007978
- Package
- SMD,D6.3xL6.1mm
- Description
- 10uF 35V 29mA@120Hz ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3147
200+
$0.1256
500+
$0.1214
1000+
$0.1193