
* Images are for reference only
UUT1H4R7MCL1GS
- Manufacturer
- Nichicon
- MFR.Part #
- UUT1H4R7MCL1GS
- JLCPCB Part #
- C7137299
- Package
- SMD,D5xL6.1mm
- Description
- 4.7uF 50V 19mA@120Hz ±20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 614
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0978
200+
$0.1031
10+
$0.2580
500+
$0.0996