
* Images are for reference only
JC22E 10K 1%
- Manufacturer
- Nidec
- MFR.Part #
- JC22E 10K 1%
- JLCPCB Part #
- C7291411
- Package
- -
- Description
- ±20% ±400ppm/℃ 500mW 10kΩ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.3390
200+
$25.2735
500+
$24.4290
1000+
$24.0120