
* Images are for reference only
M-1303 10K
- Manufacturer
- Nidec
- MFR.Part #
- M-1303 10K
- JLCPCB Part #
- C2921891
- Package
- Plugin,16.1x14.5mm
- Description
- ±5% 10kΩ Plugin,16.1x14.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1160
5+
$21.0795
30+
$20.0445