
* Images are for reference only
M-22E10 5K
- Manufacturer
- Nidec
- MFR.Part #
- M-22E10 5K
- JLCPCB Part #
- C2921900
- Package
- -
- Description
- ±5% ±50ppm/℃ 2W 5kΩ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8765
10+
$18.2175
30+
$16.6920
100+
$15.3600
500+
$15.1650