
* Images are for reference only
172-050-112-021
- Manufacturer
- NorComp
- MFR.Part #
- 172-050-112-021
- JLCPCB Part #
- C3184530
- Package
- -
- Description
- 50P Male D-Sub Panel Mounting Gold 3 5A -50℃~+100℃ - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5195
200+
$4.0710
500+
$3.9285
1000+
$3.8580