
* Images are for reference only
181-026-213R171
- Manufacturer
- NorComp
- MFR.Part #
- 181-026-213R171
- JLCPCB Part #
- C3079733
- Package
- -
- Description
- 26P Female D-Sub Brass Panel Mounting Gold 3 3A -55℃~+105℃ - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0815
200+
$6.2235
500+
$6.0045
1000+
$5.8965