
* Images are for reference only
182-037-213R531
- Manufacturer
- NorComp
- MFR.Part #
- 182-037-213R531
- JLCPCB Part #
- C3099921
- Package
- -
- Description
- 37P Female D-Sub Panel Mounting Gold 2 5A -55℃~+105℃ D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.1375
200+
$2.2560
30+
$5.8275