
* Images are for reference only
ML51FB9AE
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ML51FB9AE
- JLCPCB Part #
- C5339118
- Package
- TSSOP-20
- Description
- 16KB 1.8V~5.5V 51Series 24MHz 16 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4610
10+
$1.0770
30+
$0.8370
74+
$0.5910
518+
$0.4815
1036+
$0.4335
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →