
* Images are for reference only
2032-09TRU
- Manufacturer
- OUPIIN
- MFR.Part #
- 2032-09TRU
- JLCPCB Part #
- C3169990
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 9P Bend insert 2.54mm Push-Pull,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 42
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8220
200+
$0.3195
500+
$0.3075
1000+
$0.3015