
* Images are for reference only
7916-78FBC00A
- Manufacturer
- OUPIIN
- MFR.Part #
- 7916-78FBC00A
- JLCPCB Part #
- C3182636
- Package
- Push-Pull
- Description
- 78P Female D-Sub Brass Bend insert Gold 4 1A -55℃~+105℃ Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.0630
200+
$13.9560
500+
$13.4655
1000+
$13.2240