
* Images are for reference only
203A845R0F
- Manufacturer
- Ohmite
- MFR.Part #
- 203A845R0F
- JLCPCB Part #
- C3414101
- Package
- Plugin,D6.4xL8.7mm
- Description
- 845Ω 250mW ±10ppm/℃ ±1% Plugin,D6.4xL8.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6785
200+
$4.1325
500+
$3.9885
1000+
$3.9165