
* Images are for reference only
254AS102KDS
- Manufacturer
- Ohmite
- MFR.Part #
- 254AS102KDS
- JLCPCB Part #
- C2642484
- Package
- Plugin,D11.1xL104.8mm
- Description
- Ceramic resistor 1kΩ 11W -800ppm/℃~0ppm/℃ ±10% Plugin,D11.1xL104.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1760
200+
$6.2595
500+
$6.0405
1000+
$5.9310