
* Images are for reference only
42J7R5E
- Manufacturer
- Ohmite
- MFR.Part #
- 42J7R5E
- JLCPCB Part #
- C3542862
- Package
- Plugin,D5.6xL10.3mm
- Description
- Wirewound Resistors 7.5Ω 2W ±50ppm/℃ ±5% Plugin,D5.6xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2860
200+
$0.8850
500+
$0.8550
1000+
$0.8385