
* Images are for reference only
506SP101KG2
- Manufacturer
- Ohmite
- MFR.Part #
- 506SP101KG2
- JLCPCB Part #
- C2618900
- Package
- Plugin
- Description
- 100Ω 90W ±10% -800ppm/℃~0ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2035
200+
$7.8195
500+
$7.5450
1000+
$7.4085