
* Images are for reference only
510SP501KG2
- Manufacturer
- Ohmite
- MFR.Part #
- 510SP501KG2
- JLCPCB Part #
- C2618906
- Package
- Plugin
- Description
- 500Ω 150W ±10% -800ppm/℃~0ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.8405
200+
$10.0005
500+
$9.6495
1000+
$9.4755